您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
ADXL312ACPZ
MEMS Accelerometer, Digital, Digital, X, Y, Z, ± 1.5g, ± 3g, ± 6g, ± 12g, 2 V, 3.6 V, LFCSP
- 製造商產品編號:
- ADXL312ACPZ
- 訂購代碼:
- 1897079
- 產品範圍
- ADXL312 Series
- 技術資料表:
- ADXL312ACPZ Datasheet
產品總覽
- Ultra-low power - 57µA in measurement mode and 0.1µA in standby mode at VS = 3.3V (typical)
- Power consumption scales automatically with bandwidth
- User-selectable resolution
- Full resolution, where resolution increases with g range, up to 13-bit resolution at ±12g
- Flexible interrupt modes mappable to either interrupt pin
- Measurement ranges selectable via serial command
- Bandwidth selectable via serial command
- 10000g Shock survival
應用
Sensing & Instrumentation, Automation & Process Control, Automotive
產品訊息
技術文件 (2)
无库存