您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
ADXL350BCEZ-RL7
MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 1g, ± 2g, ± 4g, ± 8g, 2 V, 3.6 V, LGA
- 製造商產品編號:
- ADXL350BCEZ-RL7
- 訂購代碼:
- 2250675
- 產品範圍
- ADXL350 Series
- 技術資料表:
- ADXL350BCEZ-RL7 Datasheet
產品總覽
- Excellent zero-g bias accuracy and stability with minimum/maximum specifications
- Ultralow power as low as 45µA in measurement mode & 0.1µA in standby mode at VS = 2.5V (typical)
- Power consumption scales automatically with bandwidth
- User-selectable resolution
- Fixed 10-bit resolution
- Embedded, 32-level FIFO buffer minimizes host processor load
- Tap/double tap detection and free-fall detection
- Activity/inactivity monitoring
- SPI (3 and 4-wire) and I²C digital interfaces
- Flexible interrupt modes mappable to either interrupt pin
- Measurement ranges selectable via serial command
- Bandwidth selectable via serial command
- 10,000g Shock survival
應用
Portable Devices, Consumer Electronics, Medical, Industrial
產品訊息
想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×
- :
- Digital
- :
- X, Y, Z
- :
- ± 1g, ± 2g, ± 4g, ± 8g
- :
- 2V
- :
- 3.6V
- :
- LGA
- :
- 16Pins
- :
- 512LSB/g, 256.8LSB/g, 128LSB/g, 64LSB/g
- :
- 473.6LSB/g, 236.8LSB/g, 118.4LSB/g, 59.2LSB/g
- :
- 550.4LSB/g, 275.2LSB/g, 137.6LSB/g, 68.8LSB/g
- :
- ADXL350 Series
- :
- -
- :
- MSL 3 - 168 hours
技術文件 (2)
數量 | 價格 | 您的價格 |
---|---|---|
1+ | NT$245.52 | |
10+ | NT$221.75 | |
25+ | NT$211.52 | |
50+ | NT$195.58 | |
100+ | NT$183.54 | |
250+ | NT$182.63 |
不提供定價。 請聯絡客戶服務。