您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ADZS-HPUSB-ICE - 

Emulator, USB-Based Emulator, High Performance, USB 2.0, 1.5MBPS

ADZS-HPUSB-ICE - Emulator, USB-Based Emulator, High Performance, USB 2.0, 1.5MBPS

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADZS-HPUSB-ICE
訂購代碼:
1642834
查看所有技術文件

產品總覽

ADZS-HPUSB-ICE is a cost-effective High Performance (HP) Universal Serial Bus (USB)-based emulator which provide an easy, portable, non-intrusive, target-based debugging solution for Analog Devices JTAG processors and DSPs. These powerful USB-based emulators perform a wide range of emulation functions including single-step and full speed execution with pre-defined breakpoints and viewing and/or altering of register and memory contents. With the ability to automatically detect and support multiple I/O voltages, the USB and HP USB emulators enable users to communicate with all of the Analog Devices JTAG processors and DSPs using either a full speed USB1.1 or high-speed USB2.0 port on the host PC. Applications and data can easily be tested and transferred between the emulators , VisualDSP++ debuggers which are sold separately.
  • High speed USB 2.0 interface enabling download speeds of up to 1.5MB/sec
  • Background Telemetry Channel (BTC) support enabling non-intrusive data exchange at up to 2.0 MB/sec
  • 1.8V, 2.5V and 3.3V compliant and tolerant
  • Support for all ADI JTAG processors and DSPs
  • 5V tolerant and 3.3V compliant for 5V processors and DSPs
  • Multiprocessor support
  • 14 pin JTAG connector
  • 3 meter USB cable for difficult to reach targets
  • CE certified
  • Plug-n-Play, USB 2.0 compliant

應用

Signal Processing, Communications & Networking

內容

HPUSB-ICE, 5-volt power supply, 3-meter USB type-A to mini-B cable

註腳

Do not connect or disconnect a HPUSB emulator JTAG header, whether powered up or not, to/from a powered target.

警告

ESD sensitive

產品訊息


:
Emulator

:
-

:
Blackfin

:
MSP430

:
USB-based Emulator w/ 14-pin JTAG connector, USB cable

:
USB 2.0, up to 1.5MB/sec

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

无库存

NT$149,492.90

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$149,492.90