您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ADZS-ICE-2000 - 

Emulator, High Performance ICE-2000 USB Based JTAG Emulator, Plug & Play, USB Powered

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ADZS-ICE-2000
訂購代碼:
2453492
查看所有技術文件

產品總覽

The ADZS-ICE-2000 is a high performance USB-based JTAG Emulator facilitate the creation, test and debug of advanced applications on analog devices processors and DSPs. Working in tandem with the CrossCore® embedded studio development environment these emulators provide state-of-the-art support for all JTAG-compliant analog devices processors.
  • Plug-n-Play, USB 2.0 compliant
  • USB bus-powered device
  • Windows® 8.1, Window 7 compatible
  • Multiple processor I/O voltage support
  • Multiprocessor support
  • JTAG/SWD clock operation up to 46MHZ on the ICE-2000
  • Multi-coloured LED for enhanced status indication
  • Software controlled target reset to support remote debug
  • JTAG/SWD support for Blackfin, Blackfin+, SHARC and multi-core SHARC+ with ARM

應用

Embedded Design & Development

內容

ICE-2000 emulator with enclosure, 6-inch 0.05" cable assembly, 10-pin to 14-pin adapter used for connecting to the legacy 0.1" 14-pin JTAG header and 2-meter USB standard-A to mini-B cable.

產品訊息

:
JTAG Emulator
:
-
:
Blackfin, SHARC
:
-
:
ICE-2000 Emulator with Enclosure, 6-inch Cable, 10 to 14pin Adapter, 2m USB A to Mini-B Cable
:
Multiprocessor Support, Plug & Play, USB Bus-powered, Software Controlled Target Reset
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

相關搜尋

无库存

NT$54,977.59

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$54,977.59