您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DEMO-AD5700D2Z - 

Evaluation Board, HART Modem, 4Ma to 20Ma, AD5421

DEMO-AD5700D2Z - Evaluation Board, HART Modem, 4Ma to 20Ma, AD5421

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DEMO-AD5700D2Z
訂購代碼:
2334291
查看所有技術文件

產品總覽

The DEMO-AD5700D2Z is a circuit evaluation board that is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART) interface. The circuit uses the ADuCM360, an ultralow power, precision analog microcontroller, the AD5421, a 16bit, 4mA to 20mA, loop powered digital to analog converter (DAC) and the AD5700, the industry's lowest power and smallest footprint HART compliant IC modem. HART is a digital 2 way communication in which a 1mA peak to peak frequency shift keyed (FSK) signal is modulated on top of the standard 4mA to 20mA analog current signal. This circuit has been compliance tested, verified and registered by the HART Communication Foundation (HCF). This successful registration provides circuit designers with a high level of confidence using one or all of the components in the circuit.
  • Complete 4mA to 20mA loop powered field instrument
  • HART compliant interface
  • Registered by HART Communication Foundation (HFC)
  • Low power
  • Small footprint
  • Remote calibration
  • Fault interrogation
  • Transmission of process variables

應用

Sensing & Instrumentation, Communications & Networking, Consumer Electronics

內容

Circuit evaluation board, Software CD.

產品訊息

:
Analog Devices
:
AD5421
:
Interface
:
HART Modem
:
Evaluation Board AD5421, AD5700, ADuCM360
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,721.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,721.47