您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

EVAL-AD5933EBZ

Evaluation Board, AD5933 1MSPS 12-Bit Impedance Converter Network Analyzer

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-AD5933EBZ
訂購代碼:
2301749
產品範圍
AD5933 Series
查看所有技術文件

產品總覽

The EVAL-AD5933EBZ is an evaluation board for AD5933 devices. The AD5933 is a high precision impedance converter system solution that combines an on-board frequency generator with a 12bit, 1MSPS, analog to digital converter (ADC). The frequency generator allows an external complex impedance to be excited with a known frequency. The response signal from the impedance is sampled by the on-board ADC and a discrete Fourier transform (DFT) is processed by an on-board DSP engine. The DFT algorithm returns a real (R) and imaginary (I) data word at each output frequency. Once calibrated, the magnitude of the impedance and relative phase of the impedance at each frequency point along the sweep is easily calculated. This is done off chip using the real and imaginary register contents, which can be read from the serial I2C interface.
  • Programmable output peak-to-peak excitation voltage to a maximum frequency of 100KHz
  • Programmable frequency sweep capability with serial I2C interface
  • Frequency resolution of 27-bits (<0.1Hz)
  • Impedance measurement range from 1kR to 10MR
  • Capable of measuring of 100R to 1kR with additional circuitry
  • Internal temperature sensor (±2°C)
  • Internal system clock option
  • Phase measurement capability
  • System accuracy of 0.5%

應用

Industrial, Medical, Power Management, Sensing & Instrumentation

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Analog Devices

:
AD5933

:
12bit

:
1MSPS

:
Data Converter

:
Network Analyzer

:
Evaluation Board AD5933

:
AD5933 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (3)

暢銷品

21 有存貨

21 件可在 3 - 4 個工作日內出貨

存貨供應完畢便停止銷售

NT$1,994.15

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,994.15
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --