您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-AD7147EBZ - 

Evaluation Board, AD7147 CapTouch™ Programmable Controller, Single-Electrode Capacitance Sensors

EVAL-AD7147EBZ - Evaluation Board, AD7147 CapTouch™ Programmable Controller, Single-Electrode Capacitance Sensors

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-AD7147EBZ
訂購代碼:
2378282
產品範圍
AD7147 Series
查看所有技術文件

產品總覽

The EVAL-AD7147EBZ is an evaluation board for AD7147 (SPI Interface) CapTouch programmable controller for single electrode capacitance sensors. The AD7147 CapTouch controller is designed for use with capacitance sensors implementing functions such as buttons, scroll bars and wheels. The evaluation software allows the user to test the capacitance sensors and allows data to be read from and written to the AD7147. The board is powered via the USB connection to the host PC. The evaluation software should be installed on the PC before the board is plugged in. The main component on the board is the AD7147 capacitive to digital converter. It is connected to six capacitance sensors (one slider and five buttons) and allows the user to evaluate a variety of sensors that may be suitable for a particular application. An ADuC841 microcontroller is also on the evaluation board. This microcontroller sets up and controls the AD7147 over an SPI interface.
  • SPI compatible serial interface
  • Connects to the USB port of any PC
  • Self contained evaluation system
  • Onchip automatic calibration logic
  • 128 position slider and 5 button cross shape sensor
  • Connection for prototype sensor PCBs
  • Test points for easy access to signals
  • SPI compatible serial interface

應用

Consumer Electronics, Multimedia, Portable Devices, Hobby & Education, Imaging, Video & Vision, Sensing & Instrumentation, Automotive

內容

AD7147-1 CapTouch evaluation board, USB cable.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Data Converter
:
Analog Devices
:
AD7147
:
CapTouch Controller
:
Evaluation Board AD7147, USB Cable
:
AD7147 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

EVAL-AD7147EBZ 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

无库存

NT$6,502.60

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,502.60