您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-ADA4350RUZ-P - 

EVALUATION BOARD, ANALOGUE FRONT END

EVAL-ADA4350RUZ-P - EVALUATION BOARD, ANALOGUE FRONT END
EVAL-ADA4350RUZ-P - EVALUATION BOARD, ANALOGUE FRONT END

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADA4350RUZ-P
訂購代碼:
2490579
產品範圍
ADA4350 Series
查看所有技術文件

產品總覽

The EVAL-ADA4350RUZ-P is an Evaluation Board designed to evaluate the ADA4350, a FET input analogue front end with ADC driver. The board is a populated board that enables users to quickly prototype the best configuration of the analogue front end for their systems. The board is a 6-layer printed circuit board (PCB) designed to minimize leakage currents with its guard ring features. It accepts SMA edge mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The board components are primarily SMT 0603 case size with the exception of the electrolytic bypass capacitors (C9, C10 and C13), which are 1206 case size.
  • Enables quick bread boarding/prototyping
  • User defined circuit configuration
  • Edge mounted SMA connector provisions
  • Easy connection to test equipment and other circuits
  • Guard ring to minimize leakage currents

應用

Test & Measurement, Industrial

產品訊息

:
Analog Devices
:
ADA4350
:
Signal Conditioning
:
Analogue Front End
:
Eval Board ADA4350
:
ADA4350 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$9,095.34

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,095.34