您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
EVAL-ADAU1701MINIZ
Mini Evaluation Board, ADAU1701 SigmaDSP Audio Processor, USBi Control Interface Board
- 製造商產品編號:
- EVAL-ADAU1701MINIZ
- 訂購代碼:
- 2290309
- 產品範圍
- ADAU1701 Series
- 技術資料表:
- EVAL-ADAU1701MINIZ Datasheet
產品訊息
技術文件 (2)
產品總覽
- 28/56-bit, 50MIPS digital audio processor
- 2 ADCs with SNR of 100 dB, THD + N of -83dB
- 4 DACs with SNR of 104dB, THD + N of -90dB
- Complete standalone operation
- Self-boot from serial EEPROM
- Auxiliary ADC with 4 input mux for analog control
- GPIOs for digital controls and outputs
- Fully programmable with SigmaStudio graphical tool
- Sampling rates of up to 192 kHz are supported
- Clock oscillator for generating a master clock from crystal
應用
Multimedia, Audio, Automotive, Consumer Electronics
內容
The ADAU1701 mini evaluation board, USBi control interface board, USB cable, SigmaStudio software, Evaluation board documentation