您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-ADAU7002Z

Evaluation Kit, ADAU7002 Stereo PDM to I2S or TDM Conversion IC, Configurable TDM slots

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADAU7002Z
訂購代碼:
2378443
產品範圍
ADAU7002 Series
查看所有技術文件

產品總覽

The EVAL-ADAU7002Z is an evaluation kit for ADAU7002 device. The ADAU7002 converts a stereo PDM bit stream into a PCM output. The source for the PDM data can be two microphones or other PDM sources. The PCM audio data is output on a serial audio interface port in either I2S or TDM format. This evaluation board provides full access to all inputs and outputs on the ADAU7002. The board can be powered by a single 3.8V to 6V supply or by VDD of the pulse density modulation (PDM) input. The PC board is a 4 layer design, with a single ground plane and a single power plane on the inner layers. The board contains connectors for external microphones and headers for PDM input and I2S output.
  • 64× decimation of a stereo pulse density modulation (PDM)
  • Configurable TDM slots
  • I/O supply operation from 1.62V to 3.6V
  • 64× output sample rate PDM clock
  • 64×/128×/192×/256×/384×/512× output sample rate BCLK
  • Automatic BCLK ratio detection
  • Output sample rate from 4KHz to 96KHz
  • Automatic PDM CLK drive at 64× the sample rate
  • Automatic power down with BCLK removal

應用

Consumer Electronics, Communications & Networking, Portable Devices

內容

ADAU7002 evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with mini B plug, User guide.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Analog Devices

:
ADAU7002

:
Audio

:
Sample Rate Converter (SRC)

:
Eval Board ADAU7002, EVAL-ADUSB2EBZ Communications Adapter, USB Cable with Mini-B Plug, User Guide

:
ADAU7002 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (3)

无库存

NT$3,573.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,573.64
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流