您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

EVAL-ADE7753ZEB

Evaluation Board, Single-Phase Multifunction Metering IC, di/dt Sensor Interface

ANALOG DEVICES EVAL-ADE7753ZEB

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADE7753ZEB
訂購代碼:
2378480
產品範圍
ADE7753 Series
查看所有技術文件

產品總覽

The EVAL-ADE7753ZEB is an Evaluation Board for ADE7753 Energy Metering IC. The ADE7753 is a high accuracy electrical power measurement IC with a serial interface and pulse output. The ADE7753 incorporates two second order Σ-Δ ADCs, reference circuitry, temperature sensor, and all the signal processing required to perform active, reactive, and apparent energy measurement. The evaluation board was designed so that the ADE7753 can be evaluated in the end application, i.e, watt hour meter. Using the appropriate transducers on the current channel, e.g., di/dt sensor, CT, and shunt, the evaluation board can be connected to a test bench or high voltage (240V rms) test circuit. An on-board resistor divider network provides the attenuation for the line voltage.
  • Evaluation board is designed to be used to implement a fully functional energy meter
  • Easy connection of various external transducers via screw terminals
  • Easy modification of signal conditioning components using PCB sockets
  • LED indicators on logic outputs CF, ZX, SAG, and IRQ
  • Optically isolated data output connection to PC parallel port
  • Optically isolated frequency output (CF) to BNC
  • External reference option available for On chip reference evaluation

應用

Metering

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Analog Devices

:
ADE7753

:
Data Converter

:
Energy Meter

:
-

:
-

:
-

:
Board Only

:
ADE7753 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

5 有存貨

5 件可在 1 - 2 個工作日內出貨

存貨供應完畢便停止銷售

NT$6,990.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,990.40
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --