您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

EVAL-ADF4351EB1Z

Evaluation Module, Fractional-N PLL Frequency Synthesizer, Integrated VCO

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADF4351EB1Z
訂購代碼:
2378492
產品範圍
ADF4351 Series
查看所有技術文件

產品總覽

The EVAL-ADF4351EB1Z is an Evaluation Board for the ADF4351 fractional-N PLL frequency synthesizer. This board is designed to allow the user to evaluate the performance of the ADF4351 frequency synthesizer for phase-locked loops (PLLs). The board contains the ADF4351 integrated synthesizer and VCO, SMA connectors for the output signal, power supplies, a reference oscillator and an USB connector. There is also a loop filter (35kHz) on board. The evaluation board is set up for a 25MHz PFD comparison frequency. An on-board TCXO provides the 25MHz reference frequency. The EVAL-ADF4351EB1Z has two SMA output connectors (differential outputs). The device is quite sensitive to impedance unbalance. If only one port of a differential pair is used, terminate the other with a 50R load.
  • Self-contained board
  • Includes PLL, VCO, 35kHz loop filter, 25MHz TCXO reference, USB interface and voltage regulators
  • Accompanying software allows control of synthesizer functions from a PC
  • Choice of power supply via USB or external feeding
  • Typical phase noise performance of -104dBc/Hz at 3kHz offset from carrier (1GHz output frequency)

應用

Wireless, Test & Measurement, Clock & Timing

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Analog Devices

:
ADF4351

:
Clock & Timing

:
PLL Frequency Synthesizer

:
Eval Board ADF4351, USB Standard-A to Mini-B Cable, CD

:
ADF4351 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

无库存

NT$5,649.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,649.12
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --