您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-ADM3051EBZ - 

Evaluation Board, ADM3051, CAN Transceiver, Screw Terminal Block for Bus Cable Signals & Shield

EVAL-ADM3051EBZ - Evaluation Board, ADM3051, CAN Transceiver, Screw Terminal Block for Bus Cable Signals & Shield

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADM3051EBZ
訂購代碼:
2070655
產品範圍
ADM3051 Series
查看所有技術文件

產品總覽

The EVAL-ADM3051EBZ is an evaluation board for ADM3051 device. The EVAL-ADM3051EBZ allows quick and easy evaluation of the ADM3051 CAN transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for logic signals and power. The main device on the evaluation board, the ADM3051, is a controller area network physical layer transceiver, allowing a protocol layer CAN controller to access the physical layer bus. The ADM3051 complies with the ISO 11898 standard. It is capable of running at data rates of 1Mbps. For evaluation with a bus cable, a screw terminal block is provided to allow connection of CANH and CANL signals and connection of the cable shield.
  • Easy evaluation of the ADM3051 controller area network (CAN) transceiver
  • Convenient connections for power and logic signals through screw terminal blocks
  • Screw terminal block for bus cable signals and shield
  • Test points for measuring all signals
  • Configure operating mode using jumper connection
  • Slope control resistor of 47kR fitted by default
  • Termination resistors (2 × 30R) with common mode filter

應用

Communications & Networking, Industrial, Automotive

產品訊息

:
Interface
:
CAN Bus
:
Analog Devices
:
-
:
ADM3051 Series
:
Board, User Guide
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,398.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,398.38
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。