您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

EVAL-ADRF6755SDZ

Evaluation Board, ADRF6755 I/Q Modulator, 300 MHz - 2310 MHz, Integrated Fractional-N PLL and VCO

ANALOG DEVICES EVAL-ADRF6755SDZ
ANALOG DEVICES EVAL-ADRF6755SDZ

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADRF6755SDZ
訂購代碼:
2213537
產品範圍
ADRF6755 Series
查看所有技術文件

產品總覽

The EVAL-ADRF6755SDZ is an evaluation board for evaluating ADRF6755 I/Q modulator. The ADRF6755 is a highly integrated quadrature modulator, frequency synthesizer and programmable attenuator. This I/Q modulator covers an operating frequency range from 100MHz to 2400MHz for use in satellite, cellular, and broadband communications. The ADRF6755 modulator includes a high modulus, fractional N frequency synthesizer with integrated VCO, providing less than 1Hz frequency resolution, and a 47dB digitally controlled output attenuator with 1dB steps. Control of all the on chip registers is through a user selected SPI interface or I2C interface. The device operates from a single power supply ranging from 4.75V to 5.25V.
  • Gain control span of 47dB in 1dB steps
  • Output frequency range from 100MHz to 2400MHz
  • Output 1dB compression of 8dBm at LO = 1800MHz
  • Output IP3 of 20.5dBm at LO = 1800MHz
  • Noise floor of -161dBm/Hz at LO = 1800MHz
  • Baseband modulation bandwidth of 600MHz (3dB)
  • Output frequency resolution of 1Hz
  • SPI and I2C compatible serial interfaces
  • 5V/380mA power supply

應用

Communications & Networking

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Analog Devices

:
ADRF6755

:
RF / IF

:
Quadrature Modulator

:
Evaluation Board ADRF6755

:
ADRF6755 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (3)

无库存

NT$4,842.15

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,842.15
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --