您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-ADT7470EBZ - 

TEMP SENSOR, EVALUATION BOARD

EVAL-ADT7470EBZ - TEMP SENSOR, EVALUATION BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADT7470EBZ
訂購代碼:
1439130
產品範圍
ADT7470 Series
查看所有技術文件

產品總覽

The EVAL-ADT7470EBZ is an evaluation board for temperature sensor hub and fan controller device ADT7470. The ADT7470 controller is a multichannel temperature sensor and PWM fan controller and fan speed monitor for noise sensitive systems requiring active system cooling. It is designed to interface directly to an I2C bus and control/monitor the fans using a service processor. The device can monitor up to ten temperature sensors. It can also monitor and control the speed of four fans so that they operate at the lowest possible speed for minimum acoustic noise. A FULL_SPEED input is provided to allow the fans to be "blasted" to 100% via external hardware control, under extreme thermal conditions or on system startup. An SMBALERT interrupt communicates error conditions such as fan under speed, fan failure to the system service processor. Individual error conditions can then be read from status registers over the I2C bus.
  • Monitors up to 10 remote temperature sensors
  • Monitors and controls speed of up to 4 fans independently
  • PWM outputs drive each fan under software control
  • Full speed input allows fans to be blasted 100% by external hardware
  • SMBALERT interrupt signals failures to system controller
  • Tristate ADDR pin allows up to 3 devices on a single bus
  • Temperature decoder interprets TMP05/TMP06 temperature sensors and communicates values over I2C bus
  • Limit comparison of all monitored values

應用

Industrial, Communications & Networking

產品訊息

:
Power Management
:
Analog Devices
:
ADT7470
:
Temperature Sensor Hub & Fan Controller
:
Evaluation Board ADT7470, USB Interface Cable, Software, Datasheet
:
ADT7470 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,654.43

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,654.43