您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-ADUMQSEBZ

Evaluation Board, iCoupler, Isolator, On-board Signal Routing, Reduce Transmission Line Effects

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADUMQSEBZ
訂購代碼:
1897086
查看所有技術文件

產品總覽

The EVAL-ADuMQSEBZ is an evaluation board for 16 lead soic and 16 lead qsop digital isolators, It can be used with most iCoupler isolation products in the 16 lead, wide body soic and qsop packages. The evaluation board supports the common pad positions for power, ground, and I/O pins found in nearly all of the iCoupler products and is a configurable board that can be adapted to many iCoupler products. Power and ground connections connect to capacitor pads for side-1 and side-2. Three low inductance, surface mount bypass capacitors are provided for each side. Many of the iCoupler devices have configuration pins that allow outputs to be disabled or default levels to be set. These pins are usually located at Pin 7 and Pin 10 in the wide body package. Pull-up 0R resistors on SM Pad R4 and SM Pad R17 are provided to pull these pins high. These pull-up resistors can be removed, and pull-down resistors can be installed.
  • It has convenient connections for power through screw terminal blocks
  • It provides add on BNC connector for 50R signal sources
  • It supports On board signal routing
  • It support for signal wrap back
  • It has simple signal paths to reduce transmission line effects
  • Pull-up and pull-down provided for control lines
  • It support for isoPower
  • It has project area that supports surface mount and through hole devices

應用

Industrial, Automotive, Communications & Networking

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Interface

:
Isolator

:
Analog Devices

:
ADuM

:
-

:
Board, Documents

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (3)

无库存

NT$1,027.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,027.64
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。