您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-ADUSB2EBZ

Evaluation Board, USB To SPI/12C Converter, Compatible with 1.8V & 3.3V Target Devices

EVAL-ADUSB2EBZ - Evaluation Board, USB To SPI/12C Converter, Compatible with 1.8V & 3.3V Target Devices
EVAL-ADUSB2EBZ - Evaluation Board, USB To SPI/12C Converter, Compatible with 1.8V & 3.3V Target Devices
EVAL-ADUSB2EBZ - Evaluation Board, USB To SPI/12C Converter, Compatible with 1.8V & 3.3V Target Devices
EVAL-ADUSB2EBZ - Evaluation Board, USB To SPI/12C Converter, Compatible with 1.8V & 3.3V Target Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADUSB2EBZ
訂購代碼:
2378637
產品範圍
EVAL-ADUSB2 Series
查看所有技術文件

產品總覽

The EVAL-ADUSB2EBZ is an Evaluation Board for the ADUSB2EBZ USB-to-I²C and SPI conversion. It is compatible with 1.8 and 3.3V target devices and allows for SigmaStudio™ integration for most SigmaDSP® processors. The EVAL-ADUSB2EBZ is ideal for downloading code and register settings to SigmaDSP processors and codecs with SigmaStudio. The EVAL-ADUSB2EBZ, also known as the USBi, is a standalone communications interface and programmer for SigmaDSP systems. It translates USB control commands from SigmaStudio to the I²C and SPI communications protocols. The USBi is powered over the USB cable and therefore, no external power supply is required. The ribbon cable and 10-pin header form a bridge to the target board to connect the communications signals to the target IC. The ribbon cable also carries 5V power from the USB hub, which can be used to power the target board if desired.
  • SPI control of up to 5 slave devices with a low profile surface mount USB mini type B connector
  • Allows for plug-and-play operation
  • On-board power regulators are capable of supplying the target board
  • A standard Aardvark-compatible programming header
  • Used for real-time tuning of SigmaDSP production units with SigmaStudio

應用

Embedded Design & Development

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Interface

:
USB to Serial Communication Interface

:
Analog Devices

:
-

:
EVAL-ADUSB2 Series

:
Board

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (3)

相關產品

无库存

NT$3,386.58

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,386.58
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。