您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-ADV7612-7511P - 

Blackfin Evaluation Board, HDMI Transmitter & Receiver, Audio Return Channel

EVAL-ADV7612-7511P - Blackfin Evaluation Board, HDMI Transmitter & Receiver, Audio Return Channel
EVAL-ADV7612-7511P - Blackfin Evaluation Board, HDMI Transmitter & Receiver, Audio Return Channel
EVAL-ADV7612-7511P - Blackfin Evaluation Board, HDMI Transmitter & Receiver, Audio Return Channel

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADV7612-7511P
訂購代碼:
2378658
產品範圍
ADV7612 Series
查看所有技術文件

產品總覽

The ADV7612 series high quality Xpressview™ fast switching HDMI® Capable Receiver incorporates a dual input HDMI capable receiver that supports all mandatory 3D TV formats defined in HDMI 1.4a specification, HDTV formats up to 1080p 36-bit deep colour and display resolutions up to UXGA (1600 x 1200 at 60Hz). It integrates a CEC controller that supports the capability discovery and control (CDC) feature. The ADV7612 incorporates Xpressview fast switching on both input HDMI ports. Using Analog Devices, Inc., hardware-based HDCP engine that minimizes software overhead, Xpressview technology allows fast switching between both HDMI input ports in less than 1 second. Each HDMI port has dedicated 5V detect and Hot Plug™ assert pins. The HDMI receiver also includes an integrated programmable equalizer that ensures robust operation of the interface with long cables. It offers a flexible audio output port for audio data extraction from the HDMI stream.
  • All mandatory and additional 3D video formats supported
  • Xpressview Fast switching of HDMI ports
  • Up to 127KSVs supported
  • Integrated CEC controller
  • Programmable HDMI equalizer
  • 5V Detect and hot plug assert for each HDMI port
  • Audio support including high bit rate (HBR) and direct stream digital (DSD)
  • S/PDIF (IEC 60958-compatible) digital audio support
  • Dedicated, flexible audio output port
  • Interrupt controller with two interrupt outputs
  • Standard Identification (STDI) circuit
  • Highly flexible 36-bit pixel output interface
  • Internal EDID RAM
  • 225MHz Maximum TMDS clock frequency

應用

Automotive, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Audio

產品訊息

:
Interface
:
HDMI Transceiver
:
Analog Devices
:
ADV7612
:
ADV7612 Series
:
Eval Board ADV7612, ADV7511
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$8,558.42

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,558.42