您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-ADXL326Z - 

Evaluation Board, ADXL326 Small Low Power 3-Axis ±16g Accelerometer

EVAL-ADXL326Z - Evaluation Board, ADXL326 Small Low Power 3-Axis ±16g Accelerometer

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADXL326Z
訂購代碼:
2301486
產品範圍
ADXL326 Series
查看所有技術文件

產品總覽

The EVAL-ADXL326Z is a simple breakout board that allows quick evaluation of the performance of the ADXL326 accelerometer. The ADXL326 is a 3-axis analog output accelerometer with ±16g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL326Z has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL326Z to the ADXL326.
  • 3 axis sensing
  • Small, low profile package
  • Low power of 350µA typical
  • Single supply operation range of 1.8V to 3.6V
  • 10,000g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

應用

Consumer Electronics, Portable Devices, Medical, Hobby & Education, Imaging, Video & Vision

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL326
:
Accelerometer - Three-Axis
:
Evaluation Board ADXL326
:
ADXL326 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

EVAL-ADXL326Z 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

7 有存貨

7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/11 當週起有更多存貨可供選購

NT$1,598.14

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,598.14