您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-ADXL335Z - 

Breakout Board, ADXL335 Low Power, 3-Axis ±3 g Accelerometer, Compact Size

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADXL335Z
訂購代碼:
1699046
產品範圍
ADXL335 Series
查看所有技術文件

產品總覽

The EVAL-ADXL335Z is a simple breakout board that allows quick evaluation of the performance of the ADXL335 accelerometer. The ADXL335 is a 3 axis analog output accelerometer with ±3g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL335Z has a 6 pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL335Z to the application.
  • It features 3 axis sensing
  • Small, low profile package 4mm × 4mm × 1.45mm LFCSP
  • Low power of 350µA (typical)
  • It can withstand 10,000g shock survival
  • It has excellent temperature stability
  • BW adjustment with a single capacitor per axis
  • Typical bandwidth (kHz) of 1.6kHz, Noise density (µg/rtHz) of 300 and Supply current of 350µA

應用

Portable Devices, Multimedia, Medical, Imaging, Video & Vision

警告

The EVAL-ADXL335Z is not reverse polarity protected. Reversing can cause damage to the ADXL335.

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXL335
:
Accelerometer - Three-Axis
:
Evaluation Board
:
ADXL335 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

0 in stock

短交貨期

 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,461.00

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,461.00