您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-ADXL337Z - 

Breakout Board, ADXL337 Small Low Power 3-Axis ±3g Accelerometer, Low Power

EVAL-ADXL337Z - Breakout Board, ADXL337 Small Low Power 3-Axis ±3g Accelerometer, Low Power

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADXL337Z
訂購代碼:
2378684
查看所有技術文件

產品總覽

The EVAL-ADXL337Z is a simple Evaluation Board that allows quick evaluation of the performance of the ADXL337 low cost 3-axis accelerometer. The board has a 6-pin, 0.1-inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or to wire using a standard plug. Four holes are provided for mechanical attachment of the board to the application.

應用

Test & Measurement, Industrial

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Sensor
:
Analog Devices
:
ADXL337
:
Accelerometer
:
Eval Board ADXL337
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2022/3/14 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,240.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,240.38