您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

EVAL-ADXL345Z-DB

Development Board, ADXL345 3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer

ANALOG DEVICES EVAL-ADXL345Z-DB
ANALOG DEVICES EVAL-ADXL345Z-DB

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADXL345Z-DB
訂購代碼:
1853936
產品範圍
ADXL345 Series
查看所有技術文件

產品總覽

The EVAL-ADXL345Z-DB is an ADXL345 Data logger development board. It is an easy to use tool designed to shorten application development time by providing a ready to use platform for data collection and firmware development. The board is pre-configured as a Data logger that can be used to gather data for refining algorithms, tuning thresholds and generally familiarizing oneself with Accelerometer data. Powered by two AAA batteries, the board is completely untethered and integrates seamlessly into portable applications. Logged data is stored on a MicroSD memory card, providing essentially unlimited memory capacity and operating system versatility. Data is stored in a text (.txt) file, so no software installation is required to operate the board or read data. Communications and processing are done by an ARM7-based ADuC7024 microcontroller and the interface provided is fully reprogrammable.
  • It consist of ultralow power ADXL345/ADXL346 Accelerometer
  • It is inertial sensor development board
  • Data logged on MicroSD card
  • Fully programmable via serial interface and firmware examples are provided
  • Battery powered for portable application

應用

Portable Devices, Communications & Networking

內容

This consist of ADXL345 development board, A 2GB MicroSD card and a USB MicroSD card reader are provided with the board.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Sensing - Motion, Vibration, Shock

:
Analog Devices

:
ADXL345

:
Accelerometer - Three-Axis

:
Board Only

:
ADXL345 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

无库存

NT$2,209.49

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,209.49
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --