您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-ADXL355Z - 

Evaluation Board, ADXL355BEZ 3-Axis MEMS Accelerometer, ±2g and ±4g Full Scale Ranges

EVAL-ADXL355Z - Evaluation Board, ADXL355BEZ 3-Axis MEMS Accelerometer, ±2g and ±4g Full Scale Ranges

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADXL355Z
訂購代碼:
2707869
查看所有技術文件

產品總覽

The EVAL-ADXL355Z from Analog Devices is an ADXL355 evaluation board. It is a simple evaluation boards that allow quick evaluation of the performance of ADXL355 low noise, low drift, low power, 3-axis MEMS accelerometer. The EVAL-ADXL355Z is a digital output supporting ±2g, ±4g or ±8g. This evaluation board is ideal for evaluating the ADXL355 in an existing system because the stiffness and small size of the evaluation board minimizes the effect of the evaluation board on both the system and acceleration measurements.
  • 2 sets of spaced via for populating 6-pin headers
  • Easily attachable to prototyping board or PCB
  • Small size and board stiffness minimize impact on system being monitored & acceleration measurements

應用

Signal Processing

產品訊息

:
Sensor
:
Analog Devices
:
ADXL355
:
3-Axis MEMS Accelerometer
:
Eval Board ADXL355
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$2,129.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,129.76