您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-ADXL363Z

Breakout Board, ADXL363 Micropower 3-Sensor Combination, Acceleration and Temperature Sensing

EVAL-ADXL363Z - Breakout Board, ADXL363 Micropower 3-Sensor Combination, Acceleration and Temperature Sensing
EVAL-ADXL363Z - Breakout Board, ADXL363 Micropower 3-Sensor Combination, Acceleration and Temperature Sensing

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADXL363Z
訂購代碼:
2383483
產品範圍
ADXL363 Series
查看所有技術文件

產品總覽

The EVAL-ADXL363Z is breakout board for ADXL363 device. The ADXL363 is an ultralow power, three sensor combination consisting of a three axis MEMS accelerometer, a temperature sensor and an ADC input for synchronous conversion of an external signal. The entire system consumes less than 2µA at a 100Hz output data rate and 270nA when in motion triggered wake up mode. The ADXL363 communicates via a serial port interface (SPI) and always provides 12bit output resolution for all three sensors. The ADXL363 accelerometer provides selectable measurement ranges of ±2g, ± g and ±8g with a resolution of 1mg/LSB on the ±2g range. The ADXL363 temperature sensor operates with a scale factor of 0.065°C (typical). In addition to the accelerometer and temperature sensor, the ADXL363 also provides access to an internal ADC for synchronous conversion of an additional analog input.
  • All sensors sampled synchronously
  • Up to 400Hz output data rate (ODR)
  • Samples can be synchronized to external trigger
  • Ultralow power
  • 10nA standby current
  • Built in features for motion based system level power savings
  • Wide supply and I/O voltage ranges from 1.6V to 3.5V
  • SPI digital interface
  • Adjustable threshold sleep/wake modes for motion activation
  • Power can be derived from coin cell battery

應用

Sensing & Instrumentation, Medical, Wireless, Metering

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Sensor

:
Analog Devices

:
ADXL363

:
Accelerometer - Three-Axis

:
Evaluation Board ADXL363

:
ADXL363 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

无库存

NT$1,191.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,191.94
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。