您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-ADXL375Z - 

Evaluation Board, ADXL375 3-Axis ±200g Digital MEMS Accelerometer

EVAL-ADXL375Z - Evaluation Board, ADXL375 3-Axis ±200g Digital MEMS Accelerometer

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADXL375Z
訂購代碼:
2361278
產品範圍
ADXL375 Series
查看所有技術文件

產品總覽

The EVAL-ADXL375Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL375 three axis digital accelerometer. The ADXL375 is a small, thin, three axis MEMS accelerometer that provides low power consumption and high resolution measurement up to ±200g. The digital output data is formatted as 16bit, two's complement data. An integrated memory management system with a 32 level first in, first out (FIFO) buffer can be used to store data to minimize host processor activity and lower overall system power consumption. Low power modes enable intelligent motion based power management with threshold sensing and active acceleration measurement at extremely low power dissipation. The board has two sets of 0.1inch spaced vias, for population of a 4 pin and 5 pin header, for access to all power and signal lines. The vias or headers allow the evaluation board to be attached to a prototyping board (breadboard) or attached to the PCB in an existing system.
  • Low power
  • Power consumption scales automatically with bandwidth
  • Embedded, 32 level FIFO buffer minimizes processor load
  • Shock event detection
  • Activity/inactivity monitoring
  • Bandwidth of up to 1KHz, bandwidth selectable via serial command
  • Supply voltage range from 2.0V to 3.6V
  • SPI (3 or 4 wire) and I2C digital interfaces
  • 1000g shock survival
  • I/O voltage range from 1.7V to Vs

應用

Sensing & Instrumentation

註腳

The EVAL-ADXL375Z is not reverse polarity protected. Reversing the VS or VDD I/O supply and GND pins can cause damage to the ADXL375.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Sensor
:
Analog Devices
:
ADXL375
:
Accelerometer - Three-Axis
:
Eval Board ADXL375
:
ADXL375 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

25 有存貨

25 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2022/3/14 當週起有更多存貨可供選購

NT$1,527.05

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,527.05