您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-ADXL377Z - 

Breakout Board, ADXL377 3-Axis High g Analog MEMS Accelerometer

EVAL-ADXL377Z - Breakout Board, ADXL377 3-Axis High g Analog MEMS Accelerometer

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADXL377Z
訂購代碼:
2250738
產品範圍
ADXL377 Series
查看所有技術文件

產品總覽

The EVAL-ADXL377Z is an evaluation board that allows quick evaluation of the performance of the ADXL377 accelerometer. The ADXL377 is a small, thin, low power, complete 3 axis accelerometer with signal conditioned voltage outputs. This 3 axis accelerometer measures acceleration resulting from motion, shock or vibration with a typical full scale range of ±200g. The small size of the evaluation board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL377Z has a 6 pin, 0.1inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or to a wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL377Z to the application.
  • 3 axis sensing
  • Low power of 300µA (typical)
  • Single supply operation range from 1.8V to 3.6V
  • 10, 000g shock survival
  • Excellent temperature stability
  • Bandwidth adjustment with a single capacitor per axis

應用

Sensing & Instrumentation

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Sensing - Navigation, Position
:
Analog Devices
:
ADXL377
:
Accelerometer - Three-Axis
:
Evaluation Board ADXL377
:
ADXL377 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

13 有存貨

13 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2022/3/21 當週起有更多存貨可供選購

NT$1,240.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,240.38