您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-ADXRS622Z - 

Evaluation Board, ADXRS622 ±250°/sec Yaw Rate Gyroscope, Angular Rate Sensor

EVAL-ADXRS622Z - Evaluation Board, ADXRS622 ±250°/sec Yaw Rate Gyroscope, Angular Rate Sensor

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-ADXRS622Z
訂購代碼:
2378709
查看所有技術文件

產品總覽

The EVAL-ADXRS622 is a simple evaluation board that allows quick evaluation of the performance of the ADXRS622 ±250°/sec yaw rate gyro. No additional external components are required for operation, the analog supply voltage and charge pump supply voltage (AVCC and VDD) are not connected on the EVAL-ADXRS622. The ADXRS622 is a complete angular rate sensor (gyroscope) that uses the ADI's, surface micromachining process to make a functionally complete and low cost angular rate sensor, integrated with all of the required electronics on one chip. The manufacturing technique for this device is the same high volume BiMOS process used for high reliability automotive airbag accelerometers. A temperature output is provided for compensation techniques. Two digital self-test inputs electromechanically excite the sensor to test proper operation of both the sensor and the signal conditioning circuits.
  • Complete rate gyroscope on a single chip
  • Z axis (yaw rate) response
  • High vibration rejection over wide frequency
  • 2000g powered shock survivability
  • Ratiometric to referenced supply
  • Self test on digital command
  • Temperature sensor output

應用

Automotive, Automation & Process Control

警告

the EVAL-ADXRS622 is not reverse polarity protected. Reversing the power supply or applying inappropriate voltages to any pin may damage the EVAL-ADXRS622.

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADXRS622
:
Angular Rate Sensor / Gyroscope
:
Board Only
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,399.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,399.65