您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-CN0221-EB1Z - 

Evaluation Board, CN0221 USB Based Thermocouple Temperature Measurement System

EVAL-CN0221-EB1Z - Evaluation Board, CN0221 USB Based Thermocouple Temperature Measurement System
EVAL-CN0221-EB1Z - Evaluation Board, CN0221 USB Based Thermocouple Temperature Measurement System

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0221-EB1Z
訂購代碼:
2210358
查看所有技術文件

產品總覽

The EVAL-CN0221-EB1Z is an evaluation board described in the circuit from lab CN-0221, entitled "USB based temperature monitor using the ADuCM360 precision analog microcontroller and an external thermocouple". This circuit uses the ADuCM360/ADuCM361 precision analog microcontroller in an accurate thermocouple temperature monitoring application. The ADuCM360/ADuCM361 integrates dual 24bit sigma-delta (Σ-Δ) analog to digital converters (ADCs), dual programmable current sources, a 12bit digital to analog converter (DAC), and a 1.2V internal reference, as well as an ARM cortex-M3 core, 126KB flash, 8KB SRAM, and various digital peripherals such as UART, timers, SPIs, and I2C interfaces. In the circuit, the ADuCM360/ADuCM361 is connected to a thermocouple and a 100R platinum resistance temperature detector (RTD). The RTD is used for cold junction compensation.

應用

Sensing & Instrumentation, Signal Processing, System Monitoring

產品訊息

:
Sensing - Motion, Vibration, Shock
:
Analog Devices
:
ADP1720-3.3, ADuCM360, ADuCM361
:
Temperature Sensor
:
Evaluation Board USB-Based Temperature Monitor
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,687.58

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,687.58