您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-CN0227-HSCZ - 

Evaluation Board, Wideband Receiver, Antialiasing Filter, 16Bit, 250MSPS, High Performance

EVAL-CN0227-HSCZ - Evaluation Board, Wideband Receiver, Antialiasing Filter, 16Bit, 250MSPS, High Performance
EVAL-CN0227-HSCZ - Evaluation Board, Wideband Receiver, Antialiasing Filter, 16Bit, 250MSPS, High Performance

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0227-HSCZ
訂購代碼:
2250739
查看所有技術文件

產品總覽

The EVAL-CN0227-HSCZ is a circuit evaluation board for high performance, 16bit, 250MSPS wideband receiver with antialiasing filter. This wideband receiver front end based on the ADL5562 ultralow noise differential amplifier driver and the AD9467 16bit, 250MSPS ADC. The third order Butterworth antialiasing filter is optimized based on the performance and interface requirements of the amplifier and ADC. The total insertion loss due to the filter network and other components is only 1.8dB. The overall circuit has a bandwidth of 152MHz with a pass band flatness of 1dB. The SNR and SFDR measured with a 120MHz analog input are 72.6dBFS and 82.2dBc, respectively. The circuit accepts a single ended input and converts it to differential using a wide bandwidth (3GHz) M/A COM ECT1-1-13M 1:1 transformer. The ADL5562 3.3GHz differential amplifier has a differential input impedance of 400ohm when operating at a gain of 6dB and 200ohm when operating at a gain of 12dB.
  • 16bit, 250MSPS wideband receiver
  • Antialiasing filter
  • 72dB SNR at 120MHz input
  • 82dB SFDR at 120MHz input

應用

Communications & Networking

內容

Circuit evaluation board, Software CD.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Communication
:
IF Receiver
:
Analog Devices
:
AD9467, ADL5562
:
-
:
Evaluation Board Wideband Receiver
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$15,897.07

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$15,897.07
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。