您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-CN0234-SDPZ - 

Evaluation Board, Single Supply, Micropower Toxic Gas Detector, CN0234

EVAL-CN0234-SDPZ - Evaluation Board, Single Supply, Micropower Toxic Gas Detector, CN0234

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0234-SDPZ
訂購代碼:
2254959
查看所有技術文件

產品總覽

The EVAL-CN0234-SDPZ is a single supply, micropower toxic gas detector circuit evaluation board using an electrochemical sensor. This circuit comprises of ADA4505-2 op amp, ADR291 voltage reference, ADP2503 buck boost DC to DC converter and AD7798 sigma delta ADC. This circuit evaluation board is a single supply, low power battery operated, portable gas detector using an electrochemical sensor. The alphasense CO-AX carbon monoxide sensor is used in the example. This circuit uses the ADA4505-2, dual micro power amplifier, which has a maximum input bias current of 2pA at room temperature and consumes only 10µA per amplifier. In addition, the ADR291 precision, low noise, micropower reference consumes only 12µA and establishes the 2.5V common mode pseudo ground reference voltage. The ADP2503 high efficiency, buck boost regulator allows single supply operation from two AAA batteries and consumes only 38µA when operating in power save mode.
  • Complete electrochemical sensor
  • Low power
  • Single power supply

應用

System Monitoring, Sensing & Instrumentation

內容

Circuit evaluation board, Software CD.

警告

Carbon monoxide is a toxic gas and concentrations higher than 250ppm can be dangerous, therefore, exercise extreme care when testing this circuit.

產品訊息

:
Analog Devices
:
AD7798, ADA4505-2, ADR291, ADP2503
:
Gas Detector
:
-
:
Evaluation Board Micropower Toxic Gas Detector
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$6,732.27

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,732.27