您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-CN0287-SDPZ - 

Evaluation Board, CN0287 Thermocouple/RTD Temperature Measurement System, 0.5°C Accuracy

EVAL-CN0287-SDPZ - Evaluation Board, CN0287 Thermocouple/RTD Temperature Measurement System, 0.5°C Accuracy
EVAL-CN0287-SDPZ - Evaluation Board, CN0287 Thermocouple/RTD Temperature Measurement System, 0.5°C Accuracy

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0287-SDPZ
訂購代碼:
2361283
查看所有技術文件

產品總覽

The EVAL-CN0287-SDPZ is a circuit evaluation board that is completely isolated 4 channel temperature measurement circuit optimized for performance, input flexibility, robustness and low cost. This circuit evaluation board uses AD7193 24bit sigma delta ADC, ADT7310 temperature sensor, AD8603 op amp, ADR3440 4.096V voltage reference, ADG738 three wires serially controlled, matrix switch, ADG702 SPST switch, AD5201 33 position digital potentiometer, ADuM1280 isolator and ADuM5401 2.5KV Isolators with Integrated DC to DC converter. This circuit evaluation board supports all types of thermocouples with cold junction compensation and any type of RTD (resistance temperature detector) with resistances up to 4Kohm for 2, 3, or 4 wire connection configurations. The RTD excitation current are is programmable for optimum noise and linearity performance. Input transient and overvoltage protection are provided by low leakage transient voltage suppressors (TVS) and schottky diodes.
  • Four channel thermocouple/RTD measurements
  • Fully isolated
  • Input protection
  • Precision temperature measurement
  • Optimized for flexibility, performance, robustness and cost

應用

Avionics, Test & Measurement, Sensing & Instrumentation, Industrial

內容

Circuit evaluation board, Software CD.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息


:
Sensing - Temperature

:
Analog Devices

:
AD7193, ADT7310, AD8603, ADR3440, ADG738, ADG702, AD5201, ADuM1280, ADuM5401

:
Thermocouple

:
Evaluation Board

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

无库存

NT$4,098.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,098.38
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。