您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

EVAL-CN0288-SDPZ

Evaluation Circuit, LVDT Signal Conditioning Circuit

ANALOG DEVICES EVAL-CN0288-SDPZ

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0288-SDPZ
訂購代碼:
2334289
產品範圍
CN0288 Series
查看所有技術文件

產品總覽

The EVAL-CN0288-SDPZ is a linear variable differential transformer (LVDT) signal conditioning circuit evaluation board. This circuit can accurately measure linear displacement (position). The circuit evaluation board comprises of AD598 LVDT signal conditioner, AD8615 operational amplifier and AD7992 ADC. The LVDT is a highly reliable sensor because the magnetic core can move without friction and does not touch the inside of the tube. This circuit uses the AD598 LVDT signal conditioner that contains a sine wave oscillator and a power amplifier to generate the excitation signals that drive the primary side of the LVDT. It also converts the secondary output into a dc voltage. The AD8615 rail to rail amplifier buffers the output of the AD598 and drives a low power 12bit successive approximation ADC. The signal conditioning circuitry of the system consumes only 15mA of current from the ±15V supply and 3mA from the +5V supply, making this ideal for remote applications.
  • LVDT signal conditioner
  • No adjustments required
  • Low power

應用

Avionics, Building Automation, Aerospace, Defence, Military, Robotics

內容

Circuit evaluation board, Software CD.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Analog Devices

:
AD598, AD7992, AD8615

:
LVDT Signal Conditioning

:
-

:
Evaluation Board AD598, AD7992, AD8615

:
CN0288 Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

无库存

NT$4,118.80

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,118.80
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --