您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-CN0312-SDPZ - 

EVAL BOARD, CFTL, DUAL CH COLORIMETER

EVAL-CN0312-SDPZ - EVAL BOARD, CFTL, DUAL CH COLORIMETER

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0312-SDPZ
訂購代碼:
2321709
查看所有技術文件

產品總覽

The EVAL-CN0312-SDPZ is a is a dual channel colorimeter circuit evaluation board that features a modulated light source transmitter and a synchronous detector receiver. This circuit evaluation board uses AD7798 16bit, sigma delta ADC with on chip in amp, AD8615/AD8618 operational amplifier, ADR4525 2.5V voltage reference, AD8271 programmable gain precision difference amplifier, ADG633 CMOS, ±5V/+5V/+3V, triple SPDT switch and ADG733 CMOS, 2.5ohm low voltage, triple SPDT switches. The circuit measures the ratio of light absorbed by the sample and reference containers at three different wavelengths. It provides an efficient solution for many chemical analysis and environmental monitoring instruments used to measure concentrations and characterize materials through absorption spectroscopy. Using the modulated source and synchronous detector rather than a constant (dc) source, eliminates measurement errors due to ambient light and low frequency noise and provides higher accuracy.

產品訊息

:
Analog Devices
:
AD7798, AD8271, AD8615/18, ADG633, ADG733, ADR4525
:
Synchronous Detectors, Transimpedance Amplifiers
:
Programmable Gain Amplifier
:
Evaluation Board AD7798, AD8615/18, ADR4525, AD8271, ADG633, ADG733
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$10,121.46

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$10,121.46