您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-CN0321-SDPZ - 

Evaluation Board, Single Channel Voltage, HART Modem, CFTL, CN0321

EVAL-CN0321-SDPZ - Evaluation Board, Single Channel Voltage, HART Modem, CFTL, CN0321

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0321-SDPZ
訂購代碼:
2334871
庫存量 :
新產品
查看所有技術文件

產品訊息

:
Analog Devices
:
AD5422, AD5700-1, ADP2441, ADuM3471, ADuM3482
:
Interface Module
:
HART Modem
:
Evaluation Board AD5422, AD5700-1, ADP2441, ADUM3471, ADUM3482, Installation Kit
:
-
:
No SVHC (07-Jul-2017)
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The EVAL-CN0321-SDPZ is a circuit evaluation board which provides a complete, fully isolated, analog output channel. This channel is suitable for programmable logic controllers (PLCs) and distributed control system (DCS) modules that require standard 4mA to 20mA HART compatible current outputs and unipolar or bipolar output voltage ranges. This circuit evaluation board utilizes AD5422 16bit current and voltage output DAC, AD5700-1 low power HART modem with internal RC oscillator, ADP2441 step down DC to DC regulator, ADuM3471 quad isolator and ADuM3482 quad digital isolator. The board provides a flexible building block for channel to channel isolated PLC/DCS output modules or any other industrial application that requires a fully isolated analog output. The circuit also includes external protection on the analog output terminals. PLC/DCS solutions must be isolated from the local system controller to protect against ground loops and to ensure robustness against external events.
  • Voltage and 4mA to 20mA output
  • Fully isolated
  • HART connectivity

應用

Communications & Networking

內容

Circuit evaluation board, Software CD.

警告

ESD sensitive device, take proper precaution while handling the device.

相關產品

比較選取項目

无库存

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。