您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-CN0321-SDPZ - 

Evaluation Board, Single Channel Voltage, HART Modem, CFTL, CN0321

EVAL-CN0321-SDPZ - Evaluation Board, Single Channel Voltage, HART Modem, CFTL, CN0321

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0321-SDPZ
訂購代碼:
2334871
查看所有技術文件

產品總覽

The EVAL-CN0321-SDPZ is a circuit evaluation board which provides a complete, fully isolated, analog output channel. This channel is suitable for programmable logic controllers (PLCs) and distributed control system (DCS) modules that require standard 4mA to 20mA HART compatible current outputs and unipolar or bipolar output voltage ranges. This circuit evaluation board utilizes AD5422 16bit current and voltage output DAC, AD5700-1 low power HART modem with internal RC oscillator, ADP2441 step down DC to DC regulator, ADuM3471 quad isolator and ADuM3482 quad digital isolator. The board provides a flexible building block for channel to channel isolated PLC/DCS output modules or any other industrial application that requires a fully isolated analog output. The circuit also includes external protection on the analog output terminals. PLC/DCS solutions must be isolated from the local system controller to protect against ground loops and to ensure robustness against external events.
  • Voltage and 4mA to 20mA output
  • Fully isolated
  • HART connectivity

應用

Communications & Networking

內容

Circuit evaluation board, Software CD.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Analog Devices
:
AD5422, AD5700-1, ADP2441, ADuM3471, ADuM3482
:
Interface Module
:
HART Modem
:
Evaluation Board AD5422, AD5700-1, ADP2441, ADUM3471, ADUM3482, Installation Kit
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$6,235.37

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,235.37