您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-CN0326-PMDZ - 

Evaluation Module, Isolated Low Power pH Monitor, Temperature Compensation, CN0326

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0326-PMDZ
訂購代碼:
2383481
查看所有技術文件

產品總覽

The EVAL-CN0326-PMDZ circuit evaluation board is a completely isolated low power pH sensor signal conditioner and digitizer with automatic temperature compensation for high accuracy. It uses AD7793 three channel low noise and low power 24bit sigma delta ADC, ADuM5401 quad channel Isolators with Integrated DC to DC converter and AD8603 MicroPower RRIO low noise precision single CMOS opamp. The circuit gives 0.5% accurate readings for pH values from 0 to 14 with greater than 14bits of noise free code resolution and is suitable for a variety of industrial applications such as chemical, food processing, water and waste water analysis. This circuit supports a wide variety of pH sensors that have very high internal resistance that can range from 1Mohm to several Gohm and digital signal and power isolation provides immunity to noise and transient voltages often encountered in harsh industrial environments.
  • 0.5% accuracy
  • Low power
  • Temperature compensation
  • Completely isolated

應用

Sensing & Instrumentation, Communications & Networking, Building Automation, Industrial

內容

Circuit evaluation board, Software CD.

註腳

The EVAL-CN0326-PMDZ evaluation board is designed to be evaluated with EVAL-SDP-CB1Z and SDP-PMD-IB1Z board which is sold separately.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
Analog Devices
:
AD7793, ADuM5401, AD8603
:
Sensing - Temperature
:
pH Monitor
:
Evaluation Board AD7793, ADuM5401, AD8603
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,901.23

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,901.23