您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-CN0343-EB1Z

Evaluation Module, CN0343 Sensor, Ultrasonic Distance Measurement, 50cm-10m Range, 2cm Resolution

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0343-EB1Z
訂購代碼:
2470856
查看所有技術文件

產品總覽

The EVAL-CN0343-EB1Z is a Circuit Note Evaluation Board for ultrasonic distance measurement is a self-contained distance sensor that utilizes an ultrasonic transmitter and sensitive analogue receiver in conjunction with a precision analogue microcontroller to provide distance measurements. Unlike complicated PLL-based receivers. Temperature compensation is provided by the integrated temperature sensor and ADC contained in the microcontroller. In industrial applications, distance measurement is a common requirement, such as fluid level sensing or sensing the distance between solids. Industrial fluids are often corrosive or contain solids and debris, as in wastewater purification or chemical processing. Therefore, ultrasonic techniques are advantageous because the sensor does not contact the liquid or object directly, as in the case of flotation-based sensors.

應用

Embedded Design & Development, Test & Measurement, Sensing & Instrumentation

產品訊息


:
Sensor

:
Analog Devices

:
ADuC7126, ADM3483

:
Ultrasonic Distance Measurement

:
Eval Board ADuC7126 & ADM3483

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

无库存

NT$4,758.12

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,758.12
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。