您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-CN0349-PMDZ - 

Evaluation Board, Data Conductivity Acquisition System, AD5934, ADUM1250

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0349-PMDZ
訂購代碼:
2470890
查看所有技術文件

產品總覽

The EVAL-CN0349-PMDZ is an Evaluation Board for fully isolated conductivity measurement data acquisition system. The circuit provides a complete robust data acquisition solution for processing conductivity cell outputs, including temperature correction. This circuit is ideal for measuring the ionic content of liquids, water quality analysis and chemical analysis. This design solution is optimized for high precision and it uses only five active devices. The circuit has a total error of less than 1% FSR after calibration. The small footprints of all the components make the circuit ideal for applications where printed circuit board (PCB) real estate is a premium. The digital output of the circuit is fully isolated, therefore, the ground loop interference is eliminated.

應用

Test & Measurement, Industrial

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Analog Devices
:
AD5934, ADuM1250
:
Data Converter
:
Data Acquisition System
:
Eval Board AD5934 & ADuM1250
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

5 有存貨

5 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2022/3/14 當週起有更多存貨可供選購

NT$2,071.67

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,071.67