您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-CN0357-ARDZ - 

Evaluation Board, Arduino Compatible Electrochemical Gas Detection Circuit, CN0357

EVAL-CN0357-ARDZ - Evaluation Board, Arduino Compatible Electrochemical Gas Detection Circuit, CN0357

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-CN0357-ARDZ
訂購代碼:
2466956
產品範圍
CN0357 Series

產品總覽

The EVAL-CN0357-ARDZ is an Arduino form factor toxic gas sensor evaluation board. The CN0357 is a single supply, low noise, portable gas detector circuit using an electrochemical sensor. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one ppm of gas concentration. This board uses the ADA4528-2, dual auto zero amplifier which has a maximum offset voltage of 2.5µV and 5.6µV/√Hz of voltage noise density. In addition, the AD5270-20 programmable rheostat is used rather than a fixed transimpedance resistor, allowing for rapid prototyping of different gas sensor systems. The ADR3412 voltage reference with 0.1% accuracy and 8ppm/°C drift. For applications where measuring fractions of ppm gas concentration is important, using the ADA4528-2 and the ADR3412 makes the circuit performance suitable for interfacing with a 16bit ADC such as the AD7790.
  • CN0357 electrochemical sensor
  • AD7790 16bit, single channel, ultra low power, sigma delta A/D converter
  • ADA4528-2 5.0V ultralow noise, zero drift, RRIO, dual op amp
  • ADR3412 micro power, high accuracy 1.2V voltage reference
  • AD5270 1024 position, 1% resistor tolerance error, SPI interface and 50-TP memory digital rheostat
  • AD8500 micropower precision CMOS operational amplifier

應用

Embedded Design & Development, Sensing & Instrumentation

產品訊息

:
Analog Devices
:
ADA4528-2, AD5270-20, ADR3412, ADA4528-2, ADR3412, AD7790
:
Sensor
:
Gas Detector
:
Electrochemical Gas Detector Board
:
CN0357 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$2,206.01

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,206.01