您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL-SDP-CB1Z - 

Evaluation Board, Blackfin SDP-B, USB 2.0 Interface to PC, 32MB SDRAM

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-SDP-CB1Z
訂購代碼:
1897089
產品範圍
HW-SDPB Series
查看所有技術文件

產品總覽

The EVAL-SDP-CB1Z is an SDP-B controller board. The SDP-B controller board is part of the Analog Device's system demonstration platform (SDP). The SDP-B is based on ADSP-BF527 blackfin processor, with the blackfin processor peripheral communication lines available to the component daughter board through two identical 120 pin small footprint connectors. The SDP consists of a series of controller boards, interposer boards, and daughter boards. SDP controller boards provide a means of communicating with the PC from the system under evaluation. Interposer boards route signals between two connectors. The SDP-B board is designed to be used in conjunction with various Analog Devices component evaluation boards and circuits from the lab reference circuits as part of a customer evaluation environment The SDP-B is used as part of the evaluation system for many Analog Device's components and reference circuits.
  • It has Analog Devices ADSP-BF527 Blackfin processor
  • Its core performance is up to 600MHz
  • It has 5Mb of internal RAM memory
  • It supports 32Mb flash memory, consist of Numonyx M29W320EB or Numonyx M25P32
  • It supports 256Mb/32MB SDRAM memory, consist of Micron MT48LC16M16A2P-6A 16Mb x 16bits
  • Peripherals exposed are SPI, SPORT, TWI/I2C, GPIO, PPI, Asynchronous parallel, Timers

應用

Automotive, Security, Test & Measurement, Motor Drive & Control, Automation & Process Control

內容

EVAL-SDP-CB1Z board, 1m USB standard-A to mini-B cable.

警告

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

產品訊息

:
Processor
:
PC-USB
:
Analog Devices
:
ADSP-BF527
:
HW-SDPB Series
:
Evaluation Board and USB Cable
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

23 有存貨

6 件可在 1 - 2 個工作日內出貨
17 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$4,048.40

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,048.40