您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-SDP-CH1Z

Control Board, Xilinx Spartan 6 Control Board, ADSP-BF527

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-SDP-CH1Z
訂購代碼:
2321430
產品範圍
HW-SDPB Series

產品總覽

The EVAL-SDP-CH1Z is a high speed controller board for system demonstration platform (SDP). The system demonstration platform is a collection of controller boards, interposer boards and daughter boards, used for easy, low cost evaluation. The EVAL-SDP-CH1Z has a Xilinx Spartan 6 and an ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB. This board has a FMC low pin count connector with full differential LVDS and singled ended LVCMOS support. It also has the 120 pin connector, found on SDP-B which exposes the Blackfin processors peripherals. This connector provides a configurable serial, parallel I2C and SPI and GPIO communications lines to the attached daughter board. The PC side software application for controlling attached daughter board is provided with each of the daughter product evaluation boards or circuits from the lab reference circuits.
  • 32MB NAND flash memory
  • 8MB x 16bits x 4 banks (512MB/64MB) DDR2 memory
  • 256KB x 16bits (4MB/512KB) SRAM
  • 160 pin FMC LPC connector
  • 16MB x 16bits (256MB/32MB) SDRAM
  • Small footprint 120 pin connector
  • Configurable peripheral interfaces SPI, SPORT, I2C, GPIO, asynchronous parallel, PPI, timers
  • USB 2.0 interface to the PC
  • JTAG connector
  • LVDS and single ended LVCMOS signalling

應用

Communications & Networking, Consumer Electronics

內容

EVAL-SDP-CH1Z board, 1m USB standard A to mini B cable, 12V wall wart.

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Analog Devices

:
ADSP-BF527

:
Sensor

:
-

:
Controller Board ADSP-BF527

:
HW-SDPB Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

无库存

NT$7,905.53

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,905.53
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。