您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

EVAL-SDP-CS1Z

Evaluation Board, USB-To-Serial Engine, GPIO, I2C, SPI, USB2.0 PC Connectivity

EVAL-SDP-CS1Z - Evaluation Board, USB-To-Serial Engine, GPIO, I2C, SPI, USB2.0 PC Connectivity

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EVAL-SDP-CS1Z
訂購代碼:
2378733
查看所有技術文件

產品總覽

The EVAL-SDP-CS1Z is a controller board in the system demonstration platform. The SDP-S controller board provides a means of communicating with the system under evaluation from the PC. This controller board is based on a USB to serial engine providing connectivity to the PC through a USB 2.0 high speed port. It allows for the configuration and capture of data on daughter boards from the PC via USB. The 120 pin connector on controller board exposes serial interface peripherals to attached SDP compatible daughter boards. The EVAL-SDP-CS1Z provides a subset of the capabilities of the SDP-B. The connector pin out used for the SDP-S is the same as the SDP-B but with the unsupported peripherals pins unavailable on the connector. The power and grounding pins are also identical. This board is designed to be used in conjunction with various Analog Devices component evaluation boards and circuits from the lab reference circuits as part of a customer evaluation environment.
  • 120 pin small footprint connector
  • SPI, I2C and GPIO configurable interface
  • USB 2.0 interface to the PC
  • PC software stack and base firmware provided

應用

Communications & Networking

內容

EVAL-SDP-CS1Z board, 1m USB standard A to mini B cable.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Communication & Networking

:
USB to Serial Communication Interface

:
Analog Devices

:
-

:
-

:
EVAL-SDP-CS1Z Board, 1m USB Standard-A-to Mini-B-cable

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (3)

15 有存貨

15 件可在 1 - 2 個工作日內出貨

存貨供應完畢便停止銷售

NT$1,946.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,946.72
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。