您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

HSC-ADC-EVALCZ

Evaluation Kit, High Speed FPGA-Based Converter, USB Interface and Buffer Memory

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
HSC-ADC-EVALCZ
訂購代碼:
1853938
產品範圍
HSC_EVALBOARD Series
查看所有技術文件

產品總覽

The HSC-ADC-EVALCZ is an high speed analog to digital converter FIFO(A) evaluation kit. This FIFO board can be connected to a PC through a USB port and used with ADC analyzer to evaluate the performance of high speed ADCs quickly. Users can view an FFT for a specific analog input and encode rate and analyze SNR, SINAD, SFDR, and harmonic information. The evaluation kit is easy to set up. Additional equipment needed includes an Analog Devices high speed ADC evaluation board, a power supply, a signal source, and a clock source. Once the kit is connected and powered, the evaluation is enabled instantly on the PC. The HSC-ADC-EVALA-DC is used with dual ADCs and converters with demultiplexed digital outputs.
  • Buffer memory board for capturing digital data
  • Used with high speed ADC evaluation boards
  • 32kB FIFO depth at 133MSPS (upgradeable to 256kB)
  • Simplifies evaluation of high speed ADCs
  • Measures performance with ADC analyzer
  • Simple USB port interface
  • Import raw text data for analysis
  • Real time FFT and time domain analysis
  • Analyze SNR, SINAD, SFDR, and harmonics
  • Compatible with Windows 98 (2nd Ed), Windows 2000, Windows Me, or Windows XP

應用

Sensing & Instrumentation, Signal Processing, System Monitoring

內容

This kit includes a memory board to capture blocks of digital data from Analog Devices high speed analog to digital converter (ADC) evaluation boards and ADC analyzer software.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Analog Devices

:
AD9261

:
18bit

:
800MSPS

:
Data Converter

:
ADC

:
ADC Analyzer, Buffer Memory Board

:
HSC_EVALBOARD Series

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

无库存

NT$26,824.75

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$26,824.75
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流