您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ASP 8347 - 

USB, ENET, PCI, DEV BOARD

ASP 8347 - USB, ENET, PCI, DEV BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
ASP 8347
訂購代碼:
1496222
技術資料表:
ASP 8347   Datasheet
查看所有技術文件

產品總覽

The ASP 8347 is a development module that provides a proven functional unit for inclusion in OEM products. By embedding the ASP 8347, the parent system can utilise the full functionality of the module. Supplied with on board operating system (eCos and Linux options), IP stack and GNU development tools, the module supports rapid product development or alternatively the cost effective module provides an efficient and commercially attractive enhancement to existing products. The two on board gigabit Ethernet ports and the high speed USB 2.0 ports, lead to a powerful embedded module to meet demanding communication requirements. For production volumes, the ASP 8347 card can be fully customised to meet application requirements.
  • MPC8347 processor, core speed 266MHz/400MHz
  • Linux kernel (2.6. x) and eCos supplied
  • 140 pin port configurable via on board Lattice FPGA
  • 128MB/256MB, 64bit wide DDR RAM
  • 32MB, 16bit wide flash
  • Two RS232 headers
  • 32bit PCI port
  • Power supply single 3V (DC port or via expansion port)
  • Current typically 2A at 3V

應用

Embedded Design & Development, Communications & Networking

產品訊息

:
NXP
:
32bit
:
PowerQUICC II
:
e300
:
Power Architecture
:
MPC8347
:
Dev Module ASP8347
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$24,881.08

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$24,881.08