您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

RATTLER 8247 - 

MODULE, MPC8247, ENET, USB1.1, RS232

RATTLER 8247 - MODULE, MPC8247, ENET, USB1.1, RS232

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
RATTLER 8247
訂購代碼:
1496218
查看所有技術文件

產品總覽

The RATTLER 8247 is a development module that provides a proven functional unit for inclusion in OEM products. By embedding the RATTLER 8247, the parent system can utilise the full functionality of the module. Supplied with on board operating system (eCos and Linux options), working IP stack and GNU development tools, the module supports rapid product development or alternatively the cost effective module provides an efficient and commercially attractive enhancement to existing products . The RATTLER 8247 card can be fully customised to meet application requirement.
  • MPC8247 processor, core speed 266MHz/400MHz
  • 64MB, 64bit wide SDRAM
  • 32MB, 16bit wide flash
  • Two RS232 headers
  • 32bit PCI port
  • 140 pin port configurable via on board Lattice FPGA
  • Linux (2.6. x) and eCos supplied
  • Power supply single 3V (DC port or via expansion port)
  • Current typically 1.2A at 3V

應用

Embedded Design & Development, Communications & Networking

產品訊息

:
Analogue & Micro
:
-
:
-
:
-
:
-
:
MPC8247, MPC8248
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$22,212.70

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22,212.70