您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1600-0087 - 

Torch, Hand Held, LED, 230 lm, 220 m, AAA x 3

1600-0087 - Torch, Hand Held, LED, 230 lm, 220 m, AAA x 3

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ANSMANN ANSMANN
製造商產品編號:
1600-0087
訂購代碼:
2726860

產品訊息

:
Hand Held
:
LED
:
230lm
:
220m
:
AAA Batteries x 3
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 1600-0087 from Ansmann is a black agent 1.2F professional torch. This high performance torch with smooth focusing and special hardened surface. It has a special hardened and easy grip surface making it ideal for rough use and one handed operation even in gloves. The torch is equipped with the latest 3W high performance LED from CREE and it can also be focused smoothly by turning the head of the torch from spotlight to an even floodlight. A tactical end cap switch offers different lighting functions, morse code and ON/OFF. The Agent 1.2F has brightness up to 230lumen with an operating time of ca. 4hours. The lighting distance is ca. 220m. The lamp is protected against dust, splashed water to IP 54 and shock proofed to 1m drop.
  • 3 x micro AAA power supply
  • LED Illuminant
  • 3W power of illuminant
  • Beam (ANSI FL1) 220m
  • Brightness is 12250Lux
  • Focusable and lens technology
  • Dimensions 122.6 mm x 34.5 mm x 34.5 mm, 147g product weight

應用

Lighting

內容

Torch, 6 alkaline AAA batteries, Pocket clip, Wrist strap.

相關產品

比較選取項目

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$1,433.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,433.87
 
5+ NT$1,405.11
 
10+ NT$1,376.35