您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1600-0203 - 

LED Torch, Hand Lamp, 170 m Beam, Aluminium Body, 710 lm, D Batteries x 3

1600-0203 - LED Torch, Hand Lamp, 170 m Beam, Aluminium Body, 710 lm, D Batteries x 3

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ANSMANN ANSMANN
製造商產品編號:
1600-0203
訂購代碼:
2984806
技術資料表:
1600-0203   Datasheet
查看所有技術文件

產品訊息

:
Hand Lamp
:
Cree LED
:
710lm
:
170m
:
D Batteries x 3
:
Aluminium
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 1600-0203 from ANSMANN is a high-performance torch with the latest high-power digital LED technology. The powerful 10W Cree LED offers intense light without compromising on run time to provide reliable, bright light when needed. The unique focus function raises and lowers the LED position within the housing, offering versatile lighting options which will be maintained even if the torch is bumped or knocked, and can be operated with one hand if needed.
  • High power 10W 710lm main light
  • 2 lighting modes - 100% & 40%
  • Robust aluminium housing with machined non-slip grip
  • Shockproof to 1m
  • IP54 Splash-Proof
  • Focus by rotating head
  • Up to 170m effective beam distance
  • Up to 43 hours run time

內容

Torch, wrist strap, 3 alkaline D batteries

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

NT$1,567.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,567.16