您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

5035362 - 

Rechargeable Battery, MAX-E, Pack of 2, 1.2 V, Nickel Metal Hydride, 8.5 Ah, D

5035362 - Rechargeable Battery, MAX-E, Pack of 2, 1.2 V, Nickel Metal Hydride, 8.5 Ah, D

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ANSMANN ANSMANN
製造商產品編號:
5035362
訂購代碼:
1662641
技術資料表:
5035362   Datasheet
查看所有技術文件

產品訊息

:
1.2V
:
Nickel Metal Hydride
:
8.5Ah
:
D
:
Raised Positive and Flat Negative
:
33mm
:
61.5mm
:
-
:
-
:
145g
:
HR20
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 5035362 is a silver mono-D NiMH Rechargeable Battery with very low self-discharge in consequence of the maxE technology. It has raised positive and flat negative terminals. It is optimal solution for demanding users as the batteries have a high capacity and still a very low self-discharge. It is ideal for applications such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment and medical equipment. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. The batteries can be charged with a high charging current, thereby very short charging times are possible. With the latest battery technology, the memory effect is ruled out even after several partial charges.
  • For devices with high power consumption/low self-discharge
  • NiMH batteries can generally be used wherever disposable batteries are used
  • High safety standards and good cycle stability
  • Large temperature range
  • Fast charging + no memory effect
  • Batteries can be used at temperatures from -20 to 65°C

應用

Power Management, Consumer Electronics, Medical, Industrial

內容

2x NiMH rechargeable batteries (Mono D HR20).

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 6 件可於 2019/7/27 出貨

2019/7/29 當週起有更多存貨可供選購

NT$1,416.06

不提供定價。 請聯絡客戶服務

價格
每组 2
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,416.06
 
5+ NT$1,292.87
 
10+ NT$1,190.23
 
25+ NT$1,135.17
 
50+ NT$1,123.24