您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

12146A - 

Toggle Switch, On-On, DPDT, Non Illuminated, 12000 Series, 4 A

12146A - Toggle Switch, On-On, DPDT, Non Illuminated, 12000 Series, 4 A

圖片僅供舉例說明。 請參閱產品描述。

製造商:
APEM APEM
製造商產品編號:
12146A
訂購代碼:
1703868
產品範圍
12000 Series
技術資料表:
12146A   Datasheet
查看所有技術文件

產品訊息

:
On-On
:
DPDT
:
Non Illuminated
:
12000 Series
:
-
:
4A
:
250V
:
Solder
:
30V
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 12146A is a double-pole double-throw (DPDT) high performance Toggle Switch with solder lug terminals, threaded bushing and ON-ON function. 12 series switch has gold plated silver/nickel alloy contact, diallylphthalate (DAP) with plastic external shell case, black chrome plated brass actuator/bushing. Highly reliable contacts suitable for low level applications. The base of the switch lever is pinned to the bushing, thus earthing the lever to the bushing. This also provides strain relief to protect the switch if accidentally knocked. Double shell case for high mechanical strength and high electrical insulation. The small rear end of the switch allows space saving behind the panel. Black finish on body, bushing, lever and hardware. Panel sealed to IP67, these switches are frontal sealed by two O-rings and have full rear end sealing. Sealing boots can be used to further protect the switches against dust and water. Security caps are available to prevent inadvertent lever operation.
  • Flatted bush for precise orientation
  • Epoxy sealed terminals
  • Splash-proof case
  • 10mR Initial contact resistance

應用

Aerospace, Defence, Military

相關搜尋

14 有存貨

12 件可在 3 - 4 個工作日內出貨
2 件可在 4 - 5 個工作日內出貨
 
查看存貨和交貨期

2019/12/16 當週起有更多存貨可供選購

NT$1,324.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,324.48
 
25+ NT$1,246.51
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。