您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

A000009 - 

Box Enclosure for Arduino Boards

A000009 - Box Enclosure for Arduino Boards

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ARDUINO ARDUINO
製造商產品編號:
A000009
訂購代碼:
1848692
技術資料表:
A000009   Datasheet
查看所有技術文件

產品訊息

:
Arduino Uno, Duemilanove & Arduino Mega Board
:
35mm
:
62mm
:
112mm
:
ABS, Polycarbonate
:
Black
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The A000009 is a perfect enclosure for any Arduino project, the internal mounting plastic pins are designed to fit in all Arduino boards. This enclosure is particularly well suited for Arduino Uno, Arduino Duemilanove and the Arduino Mega with the Ethernet shield mounted on top. We have to break the two central plastic pins to make room for the Arduino Mega fit properly. The sliding slot of the Ethernet socket is removable, as is the battery slot. A 9V battery will fit in the back, making it suitable for wireless projects.
  • 62mm wide x 112mm depth x 35mm (39mm) height
  • Material: PC-ABS V0, UL 94 flame retardant. It's UV filtered, chlorine and bromine free

應用

Communications & Networking, Wireless

相關搜尋

无库存

NT$284.62

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$284.62
 
5+ NT$281.79
 
10+ NT$274.71